5962-00-515-1176 vs M38510/00401SCX feature comparison

5962-00-515-1176 Texas Instruments

Buy Now Datasheet

M38510/00401SCX Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14 R-GDIP-T14
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.016 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 22 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Part Package Code DIP
Pin Count 14
Family TTL/H/L
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 27 ns
Screening Level MIL-M-38510 Class S
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare 5962-00-515-1176 with alternatives

Compare M38510/00401SCX with alternatives