595D156X9050R2T vs T428P156K050BT63207280 feature comparison

595D156X9050R2T Vishay Intertechnologies

Buy Now Datasheet

T428P156K050BT63207280 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description CHIP , 2824
Reach Compliance Code compliant compliant
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 400 mΩ 350 mΩ
Height 3.5 mm 3.5 mm
JESD-609 Code e3 e3
Leakage Current 0.0075 mA
Length 7.2 mm 7.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, Plastic, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 790 mA
Size Code 2824 2824
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn)
Terminal Shape WRAPAROUND
Width 6 mm 6 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare 595D156X9050R2T with alternatives

Compare T428P156K050BT63207280 with alternatives