595-2301013F
vs
595-2301-002F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
Additional Feature
SUPPORTS INFRARED
SUPPORTS INFRARED
Color
GREEN
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
JESD-609 Code
e4
e4
Luminous Intensity-Nom
11.0 mcd
11.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
3.45 mm
3.45 mm
Packing Method
TAPE AND REEL 13"
STRIP
Peak Wavelength
560 nm
560 nm
Shape
RECTANGULAR
RECTANGULAR
Size
1.8 mm
1.8 mm
Surface Mount
YES
YES
Terminal Finish
GOLD (8) OVER NICKEL (394)
Copper/Nickel/Gold (Cu/Ni/Au)
Terminal Pitch
2.94 mm
2.94 mm
Viewing Angle
20 deg
40 deg
Base Number Matches
1
1
HTS Code
8541.40.20.00
Samacsys Manufacturer
Dialight
Color@Wavelength
Green
Forward Voltage-Max
2.5 V
Compare 595-2301013F with alternatives
Compare 595-2301-002F with alternatives