595-2301007F vs 595-2301-002 feature comparison

595-2301007F Dialight

Buy Now Datasheet

595-2301-002 Dialight

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-2 SURFACE MOUNT PACKAGE-2
Reach Compliance Code compliant compliant
Additional Feature SUPPORTS INFRARED SUPPORTS INFRARED
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e4 e0
Luminous Intensity-Nom 11.0 mcd 11.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.45 mm 3.58 mm
Packing Method TAPE AND REEL 7" STRIP
Peak Wavelength 560 nm 560 nm
Shape RECTANGULAR EDGE VIEWED RECTANGULAR
Size 1.8 mm 1.83 mm
Surface Mount YES YES
Terminal Finish GOLD (8) OVER NICKEL (394) Tin/Lead (Sn/Pb)
Terminal Pitch 2.94 mm 2.96 mm
Viewing Angle 20 deg 40 deg
Base Number Matches 1 1
HTS Code 8541.40.20.00
Samacsys Manufacturer Dialight
Color@Wavelength Green
Forward Voltage-Max 2.5 V

Compare 595-2301007F with alternatives

Compare 595-2301-002 with alternatives