595-2301-007F vs 595-2301-013 feature comparison

595-2301-007F Dialight

Buy Now Datasheet

595-2301-013 Dialight

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-2 SURFACE MOUNT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00
Additional Feature SUPPORTS INFRARED SUPPORTS INFRARED
Color GREEN GREEN
Color@Wavelength Green Green
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.5 V 2.5 V
JESD-609 Code e4 e0
Luminous Intensity-Nom 11.0 mcd 11.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.45 mm 3.58 mm
Packing Method TR, 7 INCH TAPE AND REEL 13"
Peak Wavelength 560 nm 560 nm
Shape RECTANGULAR EDGE VIEWED RECTANGULAR
Size 1.8 mm 1.83 mm
Surface Mount YES YES
Terminal Finish Copper/Nickel/Gold (Cu/Ni/Au) Tin/Lead (Sn/Pb)
Terminal Pitch 2.94 mm 2.96 mm
Viewing Angle 40 deg 40 deg
Base Number Matches 1 1
Samacsys Manufacturer Dialight

Compare 595-2301-007F with alternatives

Compare 595-2301-013 with alternatives