595-2101007F vs 595-2101013F feature comparison

595-2101007F Dialight

Buy Now Datasheet

595-2101013F Dialight

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
Category CO2 Kg 27.8
Additional Feature SUPPORTS INFRARED SUPPORTS INFRARED
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e4 e4
Luminous Intensity-Nom 25.0 mcd 25.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.45 mm 3.45 mm
Packing Method TAPE AND REEL 7" TAPE AND REEL 13"
Peak Wavelength 660 nm 660 nm
Shape RECTANGULAR RECTANGULAR
Size 1.8 mm 1.8 mm
Surface Mount YES YES
Terminal Finish GOLD (8) OVER NICKEL (394) GOLD
Terminal Pitch 2.94 mm 2.94 mm
Viewing Angle 20 deg 20 deg
Base Number Matches 2 2

Compare 595-2101007F with alternatives

Compare 595-2101013F with alternatives