594D156X0035D2T vs T493D156M035BC64107280 feature comparison

594D156X0035D2T Vishay Sprague

Buy Now Datasheet

T493D156M035BC64107280 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 270 mΩ 800 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e0
Leakage Current 0.0053 mA 0.0053 mA
Length 7.4 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 750 mA 173.2 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn90Pb10)
Terminal Shape WRAPAROUND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 2 1

Compare 594D156X0035D2T with alternatives

Compare T493D156M035BC64107280 with alternatives