594D107X9016D2T vs 595D107X9016D4T feature comparison

594D107X9016D2T Vishay Dale

Buy Now

595D107X9016D4T Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.0050 8532.21.00.50
Category CO2 Kg 3.5 3.5
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
parentfamilyid 71963544
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 2917
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 140 mΩ
Height 2.8 mm
JESD-609 Code e4
Leakage Current 0.016 mA
Length 7.4 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 1040 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.08
Terminal Finish GOLD
Terminal Shape WRAPAROUND
Width 4.3 mm

Compare 595D107X9016D4T with alternatives