593D474X0035A2TE3
vs
T83A474M035ZAZS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 1206
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance |
0.47 µF
|
0.47 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
4000 mΩ
|
10000 mΩ
|
Height |
1.6 mm
|
1.6 mm
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.0005 mA
|
0.0005 mA
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, Embossed Plastic, 7 Inch
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
56 mA
|
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.04
|
0.04
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 593D474X0035A2TE3 with alternatives
Compare T83A474M035ZAZS with alternatives