593D227X9010E2TE3 vs T495X227K010AHE1007280 feature comparison

593D227X9010E2TE3 Vishay Dale

Buy Now Datasheet

T495X227K010AHE1007280 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.0050 8532.21.00.50
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Samacsys Manufacturer KEMET
Additional Feature RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Capacitance 220 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 100 mΩ
Height 4 mm
JESD-609 Code e0
Leakage Current 0.022 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Embossed Plastic, 13 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 205.6 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.08
Terminal Finish TIN LEAD
Terminal Shape J BEND
Width 4.3 mm

Compare T495X227K010AHE1007280 with alternatives