593D157X9010D2TE3 vs T494D157K010ANAUTO feature comparison

593D157X9010D2TE3 Vishay Sprague

Buy Now Datasheet

T494D157K010ANAUTO KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR IS MEASURED AT 100KHZ
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 100 mΩ 150 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e3
Leakage Current 0.015 mA 0.015 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 488 mA 400 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 2 1
Reference Standard AEC-Q200

Compare 593D157X9010D2TE3 with alternatives

Compare T494D157K010ANAUTO with alternatives