593D156X0010A2TE3 vs TBCA156M010CFSD0024 feature comparison

593D156X0010A2TE3 Vishay Sprague

Buy Now Datasheet

TBCA156M010CFSD0024 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2000 mΩ 6000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e3 e0
Leakage Current 0.0015 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 76 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/12

Compare 593D156X0010A2TE3 with alternatives

Compare TBCA156M010CFSD0024 with alternatives