593770 vs 593769 feature comparison

593770 ERNI

Buy Now Datasheet

593769 ERNI

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ERNI ELECTRONICS INC ERNI ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARDS: DIN 41612; IEC 60603-2 STANDARDS: DIN 41612; IEC 60603-2
Body Breadth 0.417 inch 0.417 inch
Body Depth 0.496 inch 0.496 inch
Body Length 3.74 inch 3.74 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Arrangement S32C8 S32C8
Contact Finish Mating TIN TIN
Contact Finish Termination Gold (Au) GOLD
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 400 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance YES YES
Insulation Resistance 1000000000000 Ω 1000000000000 Ω
Insulator Color GRAY GRAY
Insulator Material GLASS FILLED PBT-POLYESTER GLASS FILLED PBT-POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B,C A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key HOUSING SIDE HOUSING SIDE
Rated Current (Signal) 4 A 4 A
Terminal Length 0.512 inch 0.512 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 1.4734 N 1.4734 N
Base Number Matches 1 1

Compare 593770 with alternatives

Compare 593769 with alternatives