59355-452FS vs ELF200NSCR-4Z50 feature comparison

59355-452FS Amphenol FCi

Buy Now Datasheet

ELF200NSCR-4Z50 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination TIN LEAD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.6 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 200 200
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 59355-452FS with alternatives

Compare ELF200NSCR-4Z50 with alternatives