59354-552TCR
vs
59354-352FSRLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
TAPE AND REEL
Board Mounting Option
PEG
Body Breadth
0.204 inch
Body Depth
0.59 inch
Body Length
2.789 inch
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU
Contact Finish Termination
Tin (Sn)
Contact Material
COPPER ALLOY
Contact Style
BELLOWED TYPE
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.022 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.32 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED KEY
Reference Standard
UL
Terminal Pitch
0.5588 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
200
Compare 59354-552TCR with alternatives
Compare 59354-352FSRLF with alternatives