59354-552TC vs 59354-452FBRLF feature comparison

59354-552TC Amphenol FCi

Buy Now Datasheet

59354-452FBRLF Amphenol FCi

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LATCHED TAPE AND REEL
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (12) AU
Contact Finish Termination TIN LEAD TIN/LEAD
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Terminal Pitch 0.6 mm 0.5588 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 200 200
UL Flammability Code 94V-0
Base Number Matches 2 1
Board Mounting Option PEG
Body Breadth 0.204 inch
Body Depth 0.59 inch
Body Length 2.789 inch
Body/Shell Style RECEPTACLE
Contact Style BELLOWED TYPE
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.022 inch
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.32 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED KEY
Reference Standard UL

Compare 59354-552TC with alternatives

Compare 59354-452FBRLF with alternatives