59354-452FBLF vs 59354-552FBLF feature comparison

59354-452FBLF Amphenol FCi

Buy Now Datasheet

59354-552FBLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG PEG
Body Breadth 0.204 inch 0.204 inch
Body Depth 0.59 inch 0.59 inch
Body Length 2.789 inch 2.789 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN/LEAD TIN/LEAD
Contact Material COPPER ALLOY COPPER ALLOY
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.022 inch 0.022 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LATCH & EJECT
Mounting Option 2 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.32 mm 0.32 mm
Plating Thickness FLASH inch FLASH inch
Polarization Key POLARIZED KEY POLARIZED KEY
Reference Standard UL UL
Terminal Pitch 0.5588 mm 0.5588 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 200 200
Base Number Matches 1 1

Compare 59354-452FBLF with alternatives

Compare 59354-552FBLF with alternatives