59354-352TSLF vs 59354-352ACR feature comparison

59354-352TSLF Amphenol FCi

Buy Now Datasheet

59354-352ACR Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LATCHED
Board Mounting Option PEG
Body Breadth 0.204 inch
Body Depth 0.59 inch
Body Length 2.789 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (12)
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Style BELLOWED TYPE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.022 inch
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.32 mm
Polarization Key POLARIZED KEY
Reference Standard UL
Terminal Pitch 0.6 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 200
UL Flammability Code 94V-0
Base Number Matches 2 1

Compare 59354-352TSLF with alternatives

Compare 59354-352ACR with alternatives