59354-352TBRLF vs 59354-352ACR feature comparison

59354-352TBRLF Amphenol FCi

Buy Now Datasheet

59354-352ACR Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TAPE AND REEL
Board Mounting Option PEG
Body Breadth 0.204 inch
Body Depth 0.59 inch
Body Length 2.789 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU
Contact Finish Termination TIN
Contact Material COPPER ALLOY
Contact Style BELLOWED TYPE
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.022 inch
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.32 mm
Polarization Key POLARIZED KEY
Reference Standard UL
Terminal Pitch 0.5588 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 200
Base Number Matches 1 1

Compare 59354-352TBRLF with alternatives

Compare 59354-352ACR with alternatives