59354-352FBRLF
vs
59354-452TC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TAPE AND REEL
LATCHED
Board Mounting Option
PEG
Body Breadth
0.204 inch
Body Depth
0.59 inch
Body Length
2.789 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU
GOLD (12)
Contact Finish Termination
TIN
TIN LEAD
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Style
BELLOWED TYPE
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.022 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.32 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED KEY
Reference Standard
UL
Terminal Pitch
0.5588 mm
0.6 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
200
200
Base Number Matches
1
1
Contact Gender
FEMALE
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare 59354-352FBRLF with alternatives
Compare 59354-452TC with alternatives