59354-352ASLF vs 59354-552TS feature comparison

59354-352ASLF Amphenol FCi

Buy Now Datasheet

59354-552TS Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LATCHED LATCHED
Board Mounting Option PEG
Body Breadth 0.204 inch
Body Depth 0.59 inch
Body Length 2.789 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (30) GOLD (12)
Contact Finish Termination Tin (Sn) TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Style BELLOWED TYPE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.022 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.32 mm
Plating Thickness 30u inch
Polarization Key POLARIZED KEY
Reference Standard UL
Terminal Pitch 0.6 mm 0.6 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 200 200
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 59354-352ASLF with alternatives

Compare 59354-552TS with alternatives