59354-352ABLF vs 1N4148UR-1E3 feature comparison

59354-352ABLF Amphenol FCi

Buy Now Datasheet

1N4148UR-1E3 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.204 inch
Body Depth 0.59 inch
Body Length 2.789 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating AU
Contact Finish Termination TIN
Contact Material COPPER ALLOY
Contact Style BELLOWED TYPE
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.022 inch
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.32 mm
Plating Thickness 30u inch
Polarization Key POLARIZED KEY
Reference Standard UL MIL-19500
Terminal Pitch 0.5588 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 200
Base Number Matches 1 2
Package Description MELF-2
Factory Lead Time 22 Weeks
Samacsys Manufacturer Microchip
Additional Feature METALLURGICALLY BONDED
Application SWITCHING
Breakdown Voltage-Min 100 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 75 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END

Compare 59354-352ABLF with alternatives

Compare 1N4148UR-1E3 with alternatives