59354-252ABRLF vs 59354-452TC feature comparison

59354-252ABRLF Amphenol FCi

Buy Now Datasheet

59354-452TC Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TAPE AND REEL LATCHED
Board Mounting Option PEG
Body Breadth 0.204 inch
Body Depth 0.59 inch
Body Length 2.789 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU GOLD (12)
Contact Finish Termination TIN TIN LEAD
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Style BELLOWED TYPE
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.022 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.32 mm
Plating Thickness 30u inch
Polarization Key POLARIZED KEY
Reference Standard UL
Terminal Pitch 0.5588 mm 0.6 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 200 200
Base Number Matches 1 2
Contact Gender FEMALE
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 59354-252ABRLF with alternatives

Compare 59354-452TC with alternatives