59354-152FC
vs
59354-252FSRLF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LATCHED
TAPE AND REEL
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD FLASH
AU
Contact Finish Termination
GOLD FLASH
Tin (Sn)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e4
e3
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
Terminal Pitch
0.6 mm
0.5588 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
200
200
UL Flammability Code
94V-0
Base Number Matches
2
1
Board Mounting Option
PEG
Body Breadth
0.204 inch
Body Depth
0.59 inch
Body Length
2.789 inch
Body/Shell Style
RECEPTACLE
Contact Style
BELLOWED TYPE
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.022 inch
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LOCKING
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.32 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED KEY
Reference Standard
UL
Compare 59354-152FC with alternatives
Compare 59354-252FSRLF with alternatives