59354-052FSLF
vs
59354-152FSRLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
FCI
Package Description
ROHS COMPLIANT
Pin Count
200
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Amphenol Communications Solutions
Additional Feature
LATCHED
TAPE AND REEL
Board Mounting Option
PEG
PEG
Body Breadth
0.205 inch
0.204 inch
Body Depth
0.992 inch
0.59 inch
Body Length
2.79 inch
2.789 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD FLASH
AU
Contact Finish Termination
Gold Flash (Au)
Gold (Au)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
200VAC V
Durability
25 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
50000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.024 inch
0.022 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH & EJECT
LATCH & EJECT
Mounting Option 2
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.122 mm
0.32 mm
Plating Thickness
FLASH inch
FLASH inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
UL
Terminal Pitch
0.6 mm
0.5588 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
200
200
UL Flammability Code
94V-0
Base Number Matches
2
1
JESD-609 Code
e4
Polarization Key
POLARIZED KEY
Compare 59354-052FSLF with alternatives
Compare 59354-152FSRLF with alternatives