592CZ5U104M050B
vs
P10U104M5-FTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.1 µF
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
2.54 mm
Dielectric Material
CERAMIC
CERAMIC
Length
4.318 mm
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
10 °C
Package Style
Axial
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
592C
Temperature Coefficient
-/+30ppm/Cel;-56/+22% ppm/°C
-56/+22% ppm/°C
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8532.24.00.40
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Surface Mount
NO
Temperature Characteristics Code
Z5U
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Compare P10U104M5-FTR with alternatives