592CZ5U104M050B vs CEA12-104-M050UB feature comparison

592CZ5U104M050B Vishay Intertechnologies

Buy Now Datasheet

CEA12-104-M050UB RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC RCD COMPONENTS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.54 mm
Dielectric Material CERAMIC CERAMIC
Length 4.318 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C 10 °C
Package Style Axial
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 592C
Temperature Coefficient -/+30ppm/Cel;-56/+22% ppm/°C -56/+22% ppm/°C
Base Number Matches 2 1
HTS Code 8532.24.00.40
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Packing Method BULK
Surface Mount NO
Temperature Characteristics Code Z5U
Terminal Shape WIRE

Compare CEA12-104-M050UB with alternatives