59202-G36-14A047 vs 59202-S32-14-047LF feature comparison

59202-G36-14A047 Amphenol FCi

Buy Now Datasheet

59202-S32-14-047LF Amphenol FCi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.185 inch 0.185 inch
Body Length 1.102 inch 1.102 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) GOLD OVER NICKEL
Contact Finish Termination GOLD Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
JESD-609 Code e4 e4
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.35 mm 4.35 mm
Rated Current (Signal) 2 A 2 A
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 28 28
Base Number Matches 1 2
Package Description LEAD FREE
Additional Feature ROHS COMPLIANT
Body/Shell Style RECEPTACLE
DIN Conformance NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE
MIL Conformance NO
Option GENERAL PURPOSE
Plating Thickness 15u inch
Reference Standard UL
UL Flammability Code 94V-0

Compare 59202-G36-14A047 with alternatives

Compare 59202-S32-14-047LF with alternatives