59202-G30-08P047 vs 59202-T32-08U047LF feature comparison

59202-G30-08P047 Amphenol FCi

Buy Now Datasheet

59202-T32-08U047LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.185 inch 0.185 inch
Body Length 0.63 inch 0.63 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) GOLD (30)
Contact Finish Termination GOLD Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
JESD-609 Code e4 e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.35 mm 4.35 mm
Rated Current (Signal) 2 A 2 A
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 16 16
Base Number Matches 1 2
Package Description LEAD FREE
DIN Conformance NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYETHYLENE
MIL Conformance NO
Option GENERAL PURPOSE
Plating Thickness 30u inch
Reference Standard UL
UL Flammability Code 94V-0

Compare 59202-G30-08P047 with alternatives

Compare 59202-T32-08U047LF with alternatives