59132-T30-04-037 vs 59132-S3604-037RLF feature comparison

59132-T30-04-037 Amphenol FCi

Buy Now Datasheet

59132-S3604-037RLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.146 inch 0.146 inch
Body Length 0.315 inch 0.315 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU ON NI GOLD (15)
Contact Finish Termination Matte Tin (Sn) Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insertion Force-Max 1.7514 N 1.76 N
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e4
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2 mm
Plating Thickness 30u inch 15u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.118 inch 0.118 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 2
Pbfree Code Yes
Package Description LEAD FREE
Contact Resistance 25 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 650VAC V
Durability 100 Cycles
IEC Conformance NO
Insulation Resistance 1000000000 Ω
MIL Conformance NO
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
UL Flammability Code 94V-0
Withdrawl Force-Min 0.196 N

Compare 59132-T30-04-037 with alternatives

Compare 59132-S3604-037RLF with alternatives