59132-S40-16U037R vs 59112-G38--16-037LF feature comparison

59132-S40-16U037R Amphenol FCi

Buy Now Datasheet

59112-G38--16-037LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.146 inch 0.146 inch
Body Length 1.26 inch 1.26 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2 mm
Rated Current (Signal) 2 A 2 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating GOLD (30)
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
Contact Resistance 25 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 650VAC V
Durability 100 Cycles
Empty Shell NO
Insertion Force-Max 1.76 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.098 inch
UL Flammability Code 94V-0
Withdrawl Force-Min 0.196 N

Compare 59132-S40-16U037R with alternatives

Compare 59112-G38--16-037LF with alternatives