59132-S3606LF vs 59132-G2406 feature comparison

59132-S3606LF Amphenol FCi

Buy Now Datasheet

59132-G2406 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) GOLD (30)
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 59132-S3606LF with alternatives

Compare 59132-G2406 with alternatives