59132-S26-13-037R vs TW-13-09-L-D-145-120 feature comparison

59132-S26-13-037R Amphenol Communications Solutions

Buy Now Datasheet

TW-13-09-L-D-145-120 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POST LENGTH=3.5MM
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.146 inch 0.145 inch
Body Length 1.024 inch 1.027 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (15) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 650VAC V
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.7514 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2 mm
Plating Thickness 15u inch 10u inch
Rated Current (Signal) 2 A 5.2 A
Reference Standard UL, CSA UL
Terminal Length 0.118 inch 0.12 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .1946 N
Base Number Matches 2 1
Samacsys Manufacturer SAMTEC
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 59132-S26-13-037R with alternatives

Compare TW-13-09-L-D-145-120 with alternatives