59132-S24-02-037R
vs
59112-S22--02-P037LF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POST LENGTH=2.9MM
Body Breadth
0.157 inch
0.157 inch
Body Depth
0.146 inch
0.146 inch
Body Length
0.157 inch
0.157 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (15)
GOLD (15)
Contact Finish Termination
Gold (Au)
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
25 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
650VAC V
650VAC V
Durability
100 Cycles
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
1.7514 N
1.76 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2 mm
2 mm
Plating Thickness
15u inch
15u inch
Rated Current (Signal)
2 A
2 A
Reference Standard
UL, CSA
UL
Terminal Length
0.118 inch
0.098 inch
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.1946 N
0.196 N
Base Number Matches
2
1
Empty Shell
NO
Compare 59132-S24-02-037R with alternatives
Compare 59112-S22--02-P037LF with alternatives