59132-G40-07U037R vs 59132-F4207-037RLF feature comparison

59132-G40-07U037R Amphenol FCi

Buy Now Datasheet

59132-F4207-037RLF Amphenol Communications Solutions

Buy Now Datasheet
Active Active
FCI AMPHENOL ICC
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.157 inch 0.157 inch
0.146 inch 0.146 inch
0.551 inch 0.551 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
RECTANGULAR RECTANGULAR
2 mm 2 mm
2 A 2 A
2 mm 2 mm
SOLDER SOLDER
14 14
1 2
Yes
LEAD FREE
GOLD (8)
GOLD
COPPER ALLOY
NO
NO
e4
NO
GENERAL PURPOSE
94V-0

Compare 59132-G40-07U037R with alternatives

Compare 59132-F4207-037RLF with alternatives