59132-G40-07U037R vs 59112-S38--07-P037LF feature comparison

59132-G40-07U037R Amphenol FCi

Buy Now Datasheet

59112-S38--07-P037LF Amphenol FCi

Buy Now Datasheet
Active Active
FCI FCI
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.157 inch 0.157 inch
0.146 inch 0.146 inch
0.551 inch 0.551 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
RECTANGULAR RECTANGULAR
2 mm 2 mm
2 A 2 A
2 mm 2 mm
SOLDER SOLDER
14 14
1 1
Yes
Yes
GOLD (15)
Gold (Au)
COPPER ALLOY
25 mΩ
NO
650VAC V
100 Cycles
NO
1.76 N
1000000000 Ω
BLACK
POLYETHYLENE
e4
125 °C
-55 °C
GENERAL PURPOSE
15u inch
UL
0.098 inch
94V-0
0.196 N

Compare 59132-G40-07U037R with alternatives

Compare 59112-S38--07-P037LF with alternatives