59132-G26-05-XXX vs 59132-F2405LF feature comparison

59132-G26-05-XXX Amphenol FCi

Buy Now Datasheet

59132-F2405LF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STACK HGT=BRD SP - RECEP HGT
Body Breadth 0.158 inch
Body Length 0.394 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI GOLD (8)
Contact Finish Termination Tin/Lead (Sn/Pb) GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V
Durability 100 Cycles
Filter Feature NO NO
Insertion Force-Max 1.7792 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e0 e4
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 30u inch
Rated Current (Signal) 2 A
Reference Standard UL, CSA
Terminal Length 0.118 inch
Terminal Pitch 2.0066 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Withdrawl Force-Min .1946 N
Base Number Matches 1 1
Pbfree Code Yes
Package Description LEAD FREE
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 59132-G26-05-XXX with alternatives

Compare 59132-F2405LF with alternatives