59132-G24-23-XXX vs TW-23-10-F-D-415-090 feature comparison

59132-G24-23-XXX Amphenol FCi

Buy Now Datasheet

TW-23-10-F-D-415-090 Samtec Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STACK HGT=BRD SP - RECEP HGT
Body Breadth 0.158 inch 0.157 inch
Body Length 1.811 inch 1.817 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V
Durability 100 Cycles
Filter Feature NO NO
Insertion Force-Max 1.7792 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e0
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2 mm
Plating Thickness 30u inch 3u inch
Rated Current (Signal) 2 A 5.2 A
Reference Standard UL, CSA UL
Terminal Length 0.118 inch 0.09 inch
Terminal Pitch 2.0066 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 46 46
Withdrawl Force-Min .1946 N
Base Number Matches 1 1
Body Depth 0.415 inch
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 59132-G24-23-XXX with alternatives

Compare TW-23-10-F-D-415-090 with alternatives