59132-F4019LF vs 59132-F4019 feature comparison

59132-F4019LF Amphenol FCi

Buy Now Datasheet

59132-F4019 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (8) GOLD (8)
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 38 38
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 59132-F4019LF with alternatives

Compare 59132-F4019 with alternatives