59132-F30-24-XXX
vs
TW-24-08-F-D-560-090
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STACK HGT=BRD SP - RECEP HGT
Body Breadth
0.158 inch
0.157 inch
Body Length
1.89 inch
1.896 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
650VAC V
Durability
100 Cycles
Filter Feature
NO
NO
Insertion Force-Max
1.7792 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2 mm
Plating Thickness
FLASH inch
3u inch
Rated Current (Signal)
2 A
5.2 A
Reference Standard
UL, CSA
UL
Terminal Length
0.118 inch
0.09 inch
Terminal Pitch
2.0066 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
48
48
Withdrawl Force-Min
.1946 N
Base Number Matches
1
1
Body Depth
0.56 inch
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare 59132-F30-24-XXX with alternatives
Compare TW-24-08-F-D-560-090 with alternatives