59112-G34--17-037LF vs 59112-F34-17-037R feature comparison

59112-G34--17-037LF Amphenol FCi

Buy Now Datasheet

59112-F34-17-037R Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.146 inch 0.146 inch
Body Length 1.339 inch 1.339 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) AU ON NI
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 650VAC V 650VAC V
Durability 100 Cycles 100 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 1.76 N 1.76 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e4
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2 mm
Plating Thickness 30u inch 8u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.098 inch 0.098 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 34 34
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.196 N 0.196 N
Base Number Matches 1 1

Compare 59112-G34--17-037LF with alternatives

Compare 59112-F34-17-037R with alternatives