591-2101-002F
vs
591-2101-013
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
|
Samacsys Manufacturer |
Dialight
|
|
Additional Feature |
SUPPORTS INFRARED
|
SUPPORTS INFRARED
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.04 A
|
Forward Voltage-Max |
2.6 V
|
2.6 V
|
JESD-609 Code |
e2
|
e0
|
Luminous Intensity-Nom |
18.0 mcd
|
23.9 mcd
|
Mounting Feature |
SURFACE MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.03 mm
|
5.03 mm
|
Packing Method |
STRIP
|
TAPE AND REEL 13"
|
Peak Wavelength |
660 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
2.85 mm
|
2.84 mm
|
Surface Mount |
YES
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Tin/Silver/Nickel (Sn/Ag/Ni)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
3.2 mm
|
3.2 mm
|
Viewing Angle |
40 deg
|
40 deg
|
Base Number Matches |
1
|
4
|
|
|
|