590VD100M000DGR vs 531JC100M000DGR feature comparison

590VD100M000DGR Silicon Laboratories Inc

Buy Now Datasheet

531JC100M000DGR Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Reach Compliance Code compliant unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR TAPE AND REEL
Frequency Adjustment-Mechanical NO NO
Frequency Stability 7% 7%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.8mm 7.0mm x 5.0mm x 1.85mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Nickel/Gold (Ni/Au)
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, SMD, 6 PIN
Number of Terminals 6

Compare 531JC100M000DGR with alternatives