59075-1-U-03-A vs 59075-1-U-03-F feature comparison

59075-1-U-03-A Littelfuse Inc

Buy Now Datasheet

59075-1-U-03-F Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Body Height 46 mm 46 mm
Body Length or Diameter 12 mm 12 mm
Operating Current-Max 500 mA 500 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Shape/Style CYLINDRICAL CYLINDRICAL
Response Time 1000 µs 1000 µs
Sensors/Transducers Type PROXIMITY SENSOR,PHOTOELECTRIC PROXIMITY SENSOR,PHOTOELECTRIC
Termination Type CABLE CABLE
Base Number Matches 1 1