586-2401-101F vs 586-2401-101 feature comparison

586-2401-101F Dialight

Buy Now Datasheet

586-2401-101 Dialight

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-1
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Color@Wavelength Orange-Red
Configuration SINGLE SINGLE
Lens Type TINTED TINTED
Luminous Intensity-Nom 1050.0 mcd 1050.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 15.65 mm 15.65 mm
Packing Method BULK BULK
Peak Wavelength 630 nm 630 nm
Shape ROUND ROUND
Size 10.7 mm 10.7 mm
Surface Mount NO NO
T-code T-3 1/4 T-3 1/4
Base Number Matches 1 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)