585-5513 vs 585-5511 feature comparison

585-5513 Dialight

Buy Now Datasheet

585-5511 Dialight

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration COMPLEX COMPLEX
Forward Current-Max 0.06 A 0.09 A
JESD-609 Code e0 e0
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare 585-5513 with alternatives

Compare 585-5511 with alternatives