583875-5
vs
5-583875-5
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Factory Lead Time |
29 Weeks, 6 Days
|
11 Weeks
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
TERMINATION: TIN LEAD
|
|
Assembly Item Name |
CONTACT
|
|
Cable Entry-Max |
0.09 inch
|
0.09 inch
|
Cable Entry-Min |
0.073 inch
|
0.073 inch
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Contact Gender |
FEMALE
|
FEMALE
|
Cross Section Area |
1.4 mm2
|
1.4 mm2
|
DIN Conformance |
NO
|
|
Design Use |
POWER AND SIGNAL
|
POWER AND SIGNAL
|
Finish Thickness |
30
|
30
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Mounting Style |
STRAIGHT
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Current |
5 A
|
5 A
|
Terminal Type |
CRIMP
|
CRIMP
|
Wire Gauge |
16 AWG
|
16 AWG
|
Wire Size-Max |
16 AWG
|
16 AWG
|
Wire Size-Min |
20 AWG
|
20 AWG
|
Base Number Matches |
2
|
1
|
|
|
|