5823-3CC
vs
5821-3CC
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CARLISLE INTERCONNECT TECHNOLOGIES
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Body Depth |
0.295 inch
|
0.295 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Cable Types |
SEMI-RIGID
|
SEMI-RIGID
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Resistance |
3 mΩ
|
3 mΩ
|
Contact Style |
COAX
|
COAX
|
Dielectric Withstanding Voltage |
2100VAC V
|
2100VAC V
|
Durability |
500 Cycles
|
500 Cycles
|
Insertion Loss |
0.05 dB
|
0.05 dB
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
18 GHz
|
18 GHz
|
Operating Temperature-Max |
165 °C
|
165 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Shell Finish |
GOLD
|
GOLD
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Total Number of Contacts |
1
|
1
|
VSWR |
1.05
|
1.05
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5823-3CC with alternatives
Compare 5821-3CC with alternatives