581R300X2IAT vs 581R300X2CAT feature comparison

581R300X2IAT CTS Corporation

Buy Now Datasheet

581R300X2CAT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks 16 Weeks
Additional Feature TR, 7 INCH TR, 7 INCH
Aging 3 PPM/20 YEAR 3 PPM/20 YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 8 ppm 8 ppm
Frequency Stability 0.28% 0.28%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.65mm 5.0mm x 3.2mm x 1.65mm
Rise Time-Max 6 ns 6 ns
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD FLASH OVER NICKEL GOLD FLASH OVER NICKEL
Base Number Matches 1 1

Compare 581R300X2IAT with alternatives

Compare 581R300X2CAT with alternatives