581R13002IAT
vs
581R13002CAT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
unknown
unknown
Factory Lead Time
16 Weeks
16 Weeks
Aging
3 PPM/20 YEAR
3 PPM/20 YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Fall Time-Max
6 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
15 ppm
15 ppm
Frequency Stability
0.2%
0.2%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
8
8
Operating Frequency-Nom
13 MHz
13 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Package Body Material
CERAMIC
CERAMIC
Physical Dimension
5.0mm x 3.2mm x 2.0mm
5.0mm x 3.2mm x 2.0mm
Rise Time-Max
6 ns
6 ns
Supply Current-Max
9.5 mA
9.5 mA
Supply Voltage-Max
3.15 V
3.15 V
Supply Voltage-Min
2.85 V
2.85 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
Gold Flash (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare 581R13002IAT with alternatives
Compare 581R13002CAT with alternatives